
1474654-3 | |
|---|---|
DigiKey Part Number | 1474654-3-ND |
Manufacturer | |
Manufacturer Product Number | 1474654-3 |
Description | CABLE FLXSTRP 7POS 2.54MM 1" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 7 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | - | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,30000 € | 13,00 € |
| 25 | 1,21880 € | 30,47 € |
| 50 | 1,16020 € | 58,01 € |
| 100 | 1,10480 € | 110,48 € |
| 250 | 1,03560 € | 258,90 € |
| 500 | 0,98618 € | 493,09 € |
| 1.000 | 0,93910 € | 939,10 € |
| 3.000 | 0,86909 € | 2.607,27 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,79010 € |

