Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1456983-5 | |
|---|---|
DigiKey Part Number | A127987-ND |
Manufacturer | |
Manufacturer Product Number | 1456983-5 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456983-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102241-2 | TE Connectivity AMP Connectors | 9.732 | A26983-ND | 0,76000 € | Parametric Equivalent |
| 1375820-4 | TE Connectivity AMP Connectors | 0 | A99615-ND | 0,20000 € | Parametric Equivalent |
| 0050579504 | Molex | 5.040 | WM2878-ND | 0,42000 € | Parametric Equivalent |
| 0901560144 | Molex | 1.837 | WM8019-ND | 0,36000 € | Parametric Equivalent |
| 384456-E | TE Connectivity Erni | 2.688 | 2684-384456-E-ND | 2,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,16500 € | 11,65 € |
| 25 | 1,09280 € | 27,32 € |
| 50 | 1,04020 € | 52,01 € |
| 100 | 0,99050 € | 99,05 € |
| 250 | 0,92844 € | 232,11 € |
| 900 | 0,84818 € | 763,36 € |
| 1.800 | 0,80771 € | 1.453,88 € |
| 2.700 | 0,78494 € | 2.119,34 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,60290 € |








