104 Connector Stackthrough, Keyed + Organizer (PC/104) Through Hole Black PC/104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
104 Connector Stackthrough, Keyed + Organizer (PC/104) Through Hole Black PC/104
Taking Commercial Drone Reliability to New Heights

1445441-1

DigiKey Part Number
A112183-ND
Manufacturer
Manufacturer Product Number
1445441-1
Description
CONN STKTHRU PC/104 104POS PCB
Customer Reference
Detailed Description
104 Connector Stackthrough, Keyed + Organizer (PC/104) Through Hole Black PC/104
Datasheet
 Datasheet
EDA/CAD Models
1445441-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Usage
-
Connector Type
Stackthrough, Keyed + Organizer (PC/104)
Connector Style
PC/104
Number of Positions
104
Number of Positions Loaded
102
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit, Long Post
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8416,46988 €1.383,47 €
Manufacturers Standard Package
Unit Price without VAT:16,46988 €
Unit Price with VAT:19,26976 €