
1411169-1 | |
|---|---|
DigiKey Part Number | 1411169-1-ND |
Manufacturer | |
Manufacturer Product Number | 1411169-1 |
Description | CONN HEADER 8POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Header Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1411169-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | - | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31770 € | 1.317,70 € |
| Unit Price without VAT: | 1,31770 € |
|---|---|
| Unit Price with VAT: | 1,54171 € |

