
140791-2 | |
|---|---|
DigiKey Part Number | A130994TR-ND - Tape & Reel (TR) A130994CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 140791-2 |
Description | CONN SPADE TERM 13-18AWG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Spade Terminal Connector Crimp 13-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 140791-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | - | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.795" (20.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 13-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.098" ~ 0.137" (2.50mm ~ 3.48mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.295" (7.49mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,17080 € | 4,27 € |
| 50 | 0,16240 € | 8,12 € |
| 100 | 0,15460 € | 15,46 € |
| 250 | 0,14492 € | 36,23 € |
| 500 | 0,13800 € | 69,00 € |
| 1.000 | 0,13141 € | 131,41 € |
| 2.500 | 0,12318 € | 307,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11729 € | 586,45 € |
| 10.000 | 0,11169 € | 1.116,90 € |
| 15.000 | 0,10854 € | 1.628,10 € |
| 25.000 | 0,10470 € | 2.617,50 € |
| 35.000 | 0,10225 € | 3.578,75 € |
| 50.000 | 0,09971 € | 4.985,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |



