MFR Recommended

1393366-2 | |
|---|---|
DigiKey Part Number | 17-1393366-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1393366-2 |
Description | CONN SOCKET 20AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1393366-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08412 € | 841,20 € |
| 30.000 | 0,08141 € | 2.442,30 € |
| Unit Price without VAT: | 0,08412 € |
|---|---|
| Unit Price with VAT: | 0,09842 € |




