
1379118-4 | |
|---|---|
DigiKey Part Number | 17-1379118-4-ND |
Manufacturer | |
Manufacturer Product Number | 1379118-4 |
Description | 6POS MQS TAB |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Housing for Male Insert Brown 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379118-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32966 € | 988,98 € |
| Unit Price without VAT: | 0,32966 € |
|---|---|
| Unit Price with VAT: | 0,38570 € |



