
2-1355132-1 | |
|---|---|
DigiKey Part Number | A128497-ND |
Manufacturer | |
Manufacturer Product Number | 2-1355132-1 |
Description | COVER 94POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-1355132-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | - | |
For Use With/Related Products | Micro Quadlok Series | |
Features | Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15200 € | 11,52 € |
| 25 | 1,07960 € | 26,99 € |
| 50 | 1,02800 € | 51,40 € |
| 100 | 0,97890 € | 97,89 € |
| 250 | 0,91756 € | 229,39 € |
| 500 | 0,87374 € | 436,87 € |
| 1.000 | 0,83205 € | 832,05 € |
| 2.500 | 0,77998 € | 1.949,95 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,59120 € |




