
133042-1 | |
|---|---|
DigiKey Part Number | 17-133042-1-ND |
Manufacturer | |
Manufacturer Product Number | 133042-1 |
Description | TERM, RT, POST INS., 2, M6(1/4), |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 133042-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.625" (15.88mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.370" (9.40mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,69900 € | 326,99 € |
| Unit Price without VAT: | 32,69900 € |
|---|---|
| Unit Price with VAT: | 38,25783 € |






