
132311-1 | |
|---|---|
DigiKey Part Number | 132311-1-ND |
Manufacturer | |
Manufacturer Product Number | 132311-1 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 132311-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,56084 € | 15.121,68 € |
| Unit Price without VAT: | 7,56084 € |
|---|---|
| Unit Price with VAT: | 8,84618 € |


