Socket Contact Gold 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 18-22 AWG Crimp
TE Connectivity Dynamic Series Signal and Power Connectors

1318105-1

DigiKey Part Number
A29318TR-ND - Tape & Reel (TR)
A29318CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1318105-1
Description
CONN SOCKET 18-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1318105-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53.201
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18100 €1,81 €
250,16920 €4,23 €
500,16120 €8,06 €
1000,15330 €15,33 €
2500,14368 €35,92 €
5000,13682 €68,41 €
1.0000,13028 €130,28 €
2.5000,12211 €305,27 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11073 €1.107,30 €
20.0000,10544 €2.108,80 €
30.0000,10247 €3.074,10 €
50.0000,09885 €4.942,50 €
70.0000,09653 €6.757,10 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €