Image for 131435-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131435-3

DigiKey Part Number
131435-3-ND
Manufacturer
Manufacturer Product Number
131435-3
Description
KIT, CONNECTOR GROUNDING, 20 P
Customer Reference
Detailed Description
Position Rectangular Connector
Datasheet
 Datasheet
EDA/CAD Models
131435-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Contact Type
-
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
-
Fastening Type
-
Cable Termination
-
Wire Type
-
Wire Gauge
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.