
130619 | |
|---|---|
DigiKey Part Number | 17-130619-ND |
Manufacturer | |
Manufacturer Product Number | 130619 |
Description | SOLIS 12-10 SPADE M5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | 0.969" (24.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.435" (11.05mm) | |
Length - Termination | 0.708" (17.98mm) | |
Tongue Inside Opening | 0.205" (5.21mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20956 € | 1.047,80 € |
| Unit Price without VAT: | 0,20956 € |
|---|---|
| Unit Price with VAT: | 0,24519 € |

