
120960-1 | |
|---|---|
DigiKey Part Number | 120960-1-ND |
Manufacturer | |
Manufacturer Product Number | 120960-1 |
Description | CONN HDR BLADE PWR 10POS EDGE MT |
Customer Reference | |
Detailed Description | 10 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 10 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 10 Power | |
Features | Board Guide | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |

