


1123899-1 | |
|---|---|
DigiKey Part Number | 1123899-1-ND |
Manufacturer | |
Manufacturer Product Number | 1123899-1 |
Description | CONN FPC 2POS UNSEALED CAP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position FPC Connector Cap, Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1123899-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Cap, Male Pins | |
Number of Positions | 2 | |
Pitch | - | |
Termination | Crimp | |
FFC, FCB Thickness | - | |
Height Above Board | - | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 12V | |
Operating Temperature | -30°C ~ 80°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.1A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 608 | 1,17664 € | 715,40 € |
| Unit Price without VAT: | 1,17664 € |
|---|---|
| Unit Price with VAT: | 1,37667 € |

