Hood Connector Top Entry M32 6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1106449-2

DigiKey Part Number
1106449-2-ND
Manufacturer
Manufacturer Product Number
1106449-2
Description
CONN HOOD TOP ENTRY SZ6 M32
Customer Reference
Detailed Description
Hood Connector Top Entry M32 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1106449-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
3.681" L x 1.693" W x 2.362" H (93.50mm x 43.00mm x 60.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 40 View Now

Other Suppliers on DigiKey

40In Stock
Ships from WEC