



1-967241-1 | |
|---|---|
DigiKey Part Number | A122071-ND |
Manufacturer | |
Manufacturer Product Number | 1-967241-1 |
Description | CONN RCPT HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967241-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,81800 € | 18,18 € |
| 25 | 1,70440 € | 42,61 € |
| 50 | 1,62300 € | 81,15 € |
| 100 | 1,54530 € | 154,53 € |
| 250 | 1,44848 € | 362,12 € |
| 528 | 1,37405 € | 725,50 € |
| 1.056 | 1,30850 € | 1.381,78 € |
| 2.640 | 1,22663 € | 3.238,30 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,50380 € |





