1-966066-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 0,11000 €
Datasheet
White Wire Ferrule Connector W 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-966066-9

DigiKey Part Number
17-1-966066-9-ND
Manufacturer
Manufacturer Product Number
1-966066-9
Description
FER,WIRE,PL SLV,.75/18,L6,WHITE,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector W 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
1-966066-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
W
Size
18 AWG (0.75mm²)
Length - Overall
12.00mm
Length - Pin
6.00mm
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,05377 €1.075,40 €
Unit Price without VAT:0,05377 €
Unit Price with VAT:0,06291 €