
1-925017-5 | |
|---|---|
DigiKey Part Number | 1-925017-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-925017-5 |
Description | CONN RCPT SLEEVE 0.25 1POS BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-925017-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyethylene (PE) | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,07200 € | 7,20 € |
| 250 | 0,06752 € | 16,88 € |
| 500 | 0,06426 € | 32,13 € |
| 1.000 | 0,06120 € | 61,20 € |
| 3.000 | 0,05662 € | 169,86 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |






