
1-88997-3 | |
|---|---|
DigiKey Part Number | A111093TR-ND - Tape & Reel (TR) A111093CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-88997-3 |
Description | CONTACT FLAT FLEX PIN GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-88997-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,12966 € | 7.779,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

