
1-745270-1 | |
|---|---|
DigiKey Part Number | A34119TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-745270-1 |
Description | CONN D-SUB SOCKET 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-745270-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 18-22 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,18612 € | 6.700,32 € |
| Unit Price without VAT: | 0,18612 € |
|---|---|
| Unit Price with VAT: | 0,21776 € |


