Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-66584-0

DigiKey Part Number
A100873TR-ND - Tape & Reel (TR)
A100873CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-66584-0
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-66584-0 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,97600 €9,76 €
250,91400 €22,85 €
500,87040 €43,52 €
1000,82890 €82,89 €
2500,77696 €194,24 €
5000,73986 €369,93 €
1.0000,70454 €704,54 €
2.5000,68277 €1.706,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,64152 €3.207,60 €
10.0000,61093 €6.109,30 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,34550 €