
1-66107-0 | |
|---|---|
DigiKey Part Number | 1-66107-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-66107-0 |
Description | CONN PIN 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66107-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,34000 € | 13,40 € |
| 25 | 1,25600 € | 31,40 € |
| 50 | 1,19620 € | 59,81 € |
| 100 | 1,13900 € | 113,90 € |
| 300 | 1,05397 € | 316,19 € |
| 500 | 1,01664 € | 508,32 € |
| 1.000 | 0,96813 € | 968,13 € |
| 2.500 | 0,90754 € | 2.268,85 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,83690 € |

















