
1-66101-6 | |
|---|---|
DigiKey Part Number | 1-66101-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-66101-6 |
Description | CONN SOCKET 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66101-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,16200 € | 11,62 € |
| 25 | 1,08880 € | 27,22 € |
| 50 | 1,03660 € | 51,83 € |
| 100 | 0,98710 € | 98,71 € |
| 300 | 0,91340 € | 274,02 € |
| 500 | 0,88106 € | 440,53 € |
| 1.000 | 0,83900 € | 839,00 € |
| 2.500 | 0,78649 € | 1.966,23 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,60290 € |



















