
1-5645955-2 | |
|---|---|
DigiKey Part Number | A130888-ND |
Manufacturer | |
Manufacturer Product Number | 1-5645955-2 |
Description | CONN PIN RCPT .014-.026 SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-5645955-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.184" (4.67mm) | |
Accepts Pin Diameter | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Flange Diameter | 0.075" (1.91mm) | |
Tail Diameter | - | |
Socket Depth | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | 0.031" ~ 0.093" (0.79mm ~ 2.36mm) | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,35880 € | 8,97 € |
| 50 | 0,34160 € | 17,08 € |
| 100 | 0,32530 € | 32,53 € |
| 250 | 0,30492 € | 76,23 € |
| 500 | 0,29034 € | 145,17 € |
| 1.000 | 0,27648 € | 276,48 € |
| 2.500 | 0,25916 € | 647,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

