16 Position Receptacle Connector 0.098" (2.50mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5164711-6

DigiKey Part Number
A145203-ND
Manufacturer
Manufacturer Product Number
1-5164711-6
Description
CONN RCPT 16P 0.098 TIN PCB R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.098" (2.50mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
1-5164711-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Friction Lock
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Green
Part Status
Active
Insulation Height
0.240" (6.10mm)
Connector Type
Contact Length - Post
0.126" (3.20mm)
Contact Type
Forked
Operating Temperature
-40°C ~ 85°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Pitch - Mating
Contact Shape
Rectangular
Number of Rows
1
Contact Material
Brass
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.335 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,74000 €5,74 €
704,24886 €297,42 €
1404,04600 €566,44 €
5603,66914 €2.054,72 €
1.0503,51012 €3.685,63 €
Manufacturers Standard Package
Unit Price without VAT:5,74000 €
Unit Price with VAT:6,71580 €

Other Suppliers on DigiKey

1.335In Stock
Ships from WEC