
1-5050871-9 | |
|---|---|
DigiKey Part Number | A32391-ND |
Manufacturer | |
Manufacturer Product Number | 1-5050871-9 |
Description | CONN PIN RCPT .056-.065 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.056" ~ 0.065" (1.42mm ~ 1.65mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-5050871-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.288" (7.32mm) | |
Accepts Pin Diameter | 0.056" ~ 0.065" (1.42mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.101" ~ 0.103" (2.57mm ~ 2.62mm) | |
Flange Diameter | 0.118" (3.00mm) | |
Tail Diameter | - | |
Socket Depth | 0.275" (6.99mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Open Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,94700 € | 9,47 € |
| 25 | 0,88760 € | 22,19 € |
| 50 | 0,84500 € | 42,25 € |
| 100 | 0,80450 € | 80,45 € |
| 250 | 0,75408 € | 188,52 € |
| 500 | 0,71806 € | 359,03 € |
| 2.000 | 0,65116 € | 1.302,32 € |
| 4.000 | 0,62010 € | 2.480,40 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,31040 € |


