
1-440146-1 | |
|---|---|
DigiKey Part Number | A98731-ND |
Manufacturer | |
Manufacturer Product Number | 1-440146-1 |
Description | CONN RCPT HSG 11POS 1.25MM |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-440146-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,17320 € | 4,33 € |
| 50 | 0,16480 € | 8,24 € |
| 100 | 0,15680 € | 15,68 € |
| 250 | 0,14700 € | 36,75 € |
| 500 | 0,13996 € | 69,98 € |
| 1.000 | 0,13327 € | 133,27 € |
| 3.000 | 0,12332 € | 369,96 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

