
1-406541-8 | |
|---|---|
DigiKey Part Number | A122951TR-ND - Tape & Reel (TR) A122951CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-406541-8 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 1-406541-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,91400 € | 39,14 € |
| 25 | 3,66880 € | 91,72 € |
| 50 | 3,49360 € | 174,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,42650 € | 342,65 € |
| 200 | 3,26290 € | 652,58 € |
| 300 | 3,17090 € | 951,27 € |
| 500 | 3,05872 € | 1.529,36 € |
| 700 | 2,98701 € | 2.090,91 € |
| 1.000 | 2,91284 € | 2.912,84 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,38200 € |


