
1-338086-7 | |
|---|---|
DigiKey Part Number | 1-338086-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-338086-7 |
Description | CONN MOD JACK 6P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1-338086-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,28658 € | 2.701,82 € |
| Unit Price without VAT: | 1,28658 € |
|---|---|
| Unit Price with VAT: | 1,50530 € |


