


1-2834696-2 | |
|---|---|
DigiKey Part Number | 17-1-2834696-2TR-ND - Tape & Reel (TR) 17-1-2834696-2CT-ND - Cut Tape (CT) 17-1-2834696-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2834696-2 |
Description | AMPFOIL ULTRA-HEADER ASS-36POS C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834696-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 36 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.394" (10.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,90500 € | 29,05 € |
| 25 | 2,72280 € | 68,07 € |
| 50 | 2,59260 € | 129,63 € |
| 100 | 2,46890 € | 246,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,27431 € | 727,78 € |
| 640 | 2,16580 € | 1.386,11 € |
| 960 | 2,10476 € | 2.020,57 € |
| 1.600 | 2,03031 € | 3.248,50 € |
| 2.240 | 1,98272 € | 4.441,29 € |
| 3.200 | 1,93351 € | 6.187,23 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,00140 € |

