


1-2834696-1 | |
|---|---|
DigiKey Part Number | 17-1-2834696-1TR-ND - Tape & Reel (TR) 17-1-2834696-1CT-ND - Cut Tape (CT) 17-1-2834696-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2834696-1 |
Description | AMPFOIL ULTRA-HEADER ASS-40POS C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834696-1 Models |
Category | Height Above Board 0.394" (10.00mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,97800 € | 29,78 € |
| 25 | 2,79120 € | 69,78 € |
| 50 | 2,65780 € | 132,89 € |
| 100 | 2,53090 € | 253,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,37809 € | 760,99 € |
| 640 | 2,26461 € | 1.449,35 € |
| 960 | 2,20079 € | 2.112,76 € |
| 1.600 | 2,12295 € | 3.396,72 € |
| 2.240 | 2,07320 € | 4.643,97 € |
| 3.200 | 2,02175 € | 6.469,60 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,09500 € |

