
1-2823588-2 | |
|---|---|
DigiKey Part Number | A124330-ND |
Manufacturer | |
Manufacturer Product Number | 1-2823588-2 |
Description | CONN RCPT FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-2823588-2 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Rotatable |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50VDC |
Termination Crimp | Operating Temperature -40°C ~ 70°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation D | Insert Material Thermoplastic |
Primary Material Metal | Base Product Number |
Shell Material Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,26000 € | 190,26 € |
| 10 | 161,74400 € | 1.617,44 € |
| 25 | 151,63080 € | 3.790,77 € |
| 50 | 146,17220 € | 7.308,61 € |
| Unit Price without VAT: | 190,26000 € |
|---|---|
| Unit Price with VAT: | 222,60420 € |



