



1-2489541-0 | |
|---|---|
DigiKey Part Number | 17-1-2489541-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2489541-0 |
Description | LED PNL IND ORANGE CLR 29.60MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Clear 24V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 1-2489541-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | Orange | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.89" (22.50mm) | |
Lens Size | 29.60mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,13013 € | 1.252,05 € |
| Unit Price without VAT: | 3,13013 € |
|---|---|
| Unit Price with VAT: | 3,66225 € |






