
1-2273000-2 | |
|---|---|
DigiKey Part Number | A134735-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273000-2 |
Description | CIRC CBL 3POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273000-2 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Length 9.84' (3.00m) |
Series | Assembly Configuration Standard |
Packaging Box | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Black |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,45000 € | 11,45 € |
| 10 | 9,73100 € | 97,31 € |
| 25 | 9,12120 € | 228,03 € |
| 50 | 8,68560 € | 434,28 € |
| 100 | 8,27110 € | 827,11 € |
| 250 | 7,75364 € | 1.938,41 € |
| 500 | 7,38394 € | 3.691,97 € |
| 1.000 | 7,03196 € | 7.031,96 € |
| Unit Price without VAT: | 11,45000 € |
|---|---|
| Unit Price with VAT: | 13,39650 € |

