
1-215083-8 | |
|---|---|
DigiKey Part Number | A110876TR-ND - Tape & Reel (TR) A110876CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-215083-8 |
Description | CONN PLUG 18POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-215083-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,23500 € | 12,35 € |
| 25 | 1,15760 € | 28,94 € |
| 50 | 1,10220 € | 55,11 € |
| 100 | 1,04960 € | 104,96 € |
| 250 | 0,98388 € | 245,97 € |
| 500 | 0,93688 € | 468,44 € |
| 1.000 | 0,89216 € | 892,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85306 € | 2.132,65 € |
| 5.000 | 0,81237 € | 4.061,85 € |
| 7.500 | 0,78948 € | 5.921,10 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |

