
1-215083-0 | |
|---|---|
DigiKey Part Number | A107014TR-ND - Tape & Reel (TR) A107014CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-215083-0 |
Description | CONN PLUG 10POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-215083-0 Models |
Category | Row Spacing 0.059" (1.50mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 10 | Color Red |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,72000 € | 7,20 € |
| 25 | 0,67480 € | 16,87 € |
| 50 | 0,64240 € | 32,12 € |
| 100 | 0,61170 € | 61,17 € |
| 250 | 0,57336 € | 143,34 € |
| 500 | 0,54594 € | 272,97 € |
| 1.000 | 0,51987 € | 519,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49707 € | 1.242,67 € |
| 5.000 | 0,47336 € | 2.366,80 € |
| 7.500 | 0,46002 € | 3.450,15 € |
| 12.500 | 0,44375 € | 5.546,88 € |
| 17.500 | 0,43335 € | 7.583,62 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |





