
1-2141227-1 | |
|---|---|
DigiKey Part Number | 1-2141227-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2141227-1 |
Description | CONN 2POS PIN ASSY CRIMP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-2141227-1 Models |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Contact Type Male Pin | Features Cap (Cover), Mounting Flange, Sealed |
Number of Positions 2 | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 € | 60,27 € |
| 10 | 51,23100 € | 512,31 € |
| 48 | 45,86688 € | 2.201,61 € |
| 96 | 43,68042 € | 4.193,32 € |
| 144 | 42,45056 € | 6.112,88 € |
| Unit Price without VAT: | 60,27000 € |
|---|---|
| Unit Price with VAT: | 70,51590 € |


