Image for 1-211991-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-211991-0

DigiKey Part Number
1-211991-0-ND
Manufacturer
Manufacturer Product Number
1-211991-0
Description
CONN RCPT ARINC 150/150/13C2
Customer Reference
Detailed Description
Receptacle Connector Arinc 150/150/13C2///
Datasheet
 Datasheet
EDA/CAD Models
1-211991-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Shell Style
Receptacle
Class
-
Class Code
C
Shell Size
2
Cavity A
150
Cavity B
150
Cavity C
13C2
Cavity D
-
Cavity E
-
Cavity F
-
Sealed
Un-Sealed
Shell Plating
Chromate
Termination
-
Features
Front Release
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50163,39320 €8.169,66 €
Manufacturers Standard Package
Unit Price without VAT:163,39320 €
Unit Price with VAT:191,17004 €