
1-2106489-4 | |
|---|---|
DigiKey Part Number | A100384TR-ND - Tape & Reel (TR) A100384CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2106489-4 |
Description | CONN WIRE IDC 4POS 20AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector Natural IDC 20 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2106489-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05100 € | 10,51 € |
| 25 | 0,98520 € | 24,63 € |
| 50 | 0,93800 € | 46,90 € |
| 100 | 0,89310 € | 89,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,81751 € | 286,13 € |
| 700 | 0,77849 € | 544,94 € |
| 1.050 | 0,75653 € | 794,36 € |
| 1.750 | 0,72976 € | 1.277,08 € |
| 2.450 | 0,71264 € | 1.745,97 € |
| 3.500 | 0,69494 € | 2.432,29 € |
| 8.750 | 0,65147 € | 5.700,36 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |

