
1-2106431-1 | |
|---|---|
DigiKey Part Number | A100365TR-ND - Tape & Reel (TR) A100365CT-ND - Cut Tape (CT) A100365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2106431-1 |
Description | CONN WIRE IDC 1POS 20AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector Natural IDC 20 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2106431-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 20 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56400 € | 5,64 € |
| 25 | 0,52840 € | 13,21 € |
| 50 | 0,50300 € | 25,15 € |
| 100 | 0,47890 € | 47,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,43067 € | 193,80 € |
| 900 | 0,41009 € | 369,08 € |
| 1.350 | 0,39852 € | 538,00 € |
| 2.250 | 0,38441 € | 864,92 € |
| 3.150 | 0,37539 € | 1.182,48 € |
| 4.500 | 0,36606 € | 1.647,27 € |
| 11.250 | 0,34316 € | 3.860,55 € |
| 22.500 | 0,32680 € | 7.353,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

