


1-2035077-1 | |
|---|---|
DigiKey Part Number | 17-1-2035077-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2035077-1 |
Description | PLUG HSG, 4 POSN HYBRID 0.64/2.8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2035077-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.211" (5.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT); Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,73000 € | 18,25 € |
| 50 | 0,69520 € | 34,76 € |
| 100 | 0,66200 € | 66,20 € |
| 250 | 0,62048 € | 155,12 € |
| 500 | 0,59088 € | 295,44 € |
| 1.000 | 0,56265 € | 562,65 € |
| 2.500 | 0,52743 € | 1.318,57 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |


