Image for 1-1939738-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1939738-1

DigiKey Part Number
A111977-ND
Manufacturer
Manufacturer Product Number
1-1939738-1
Description
CONN SCKT BACKPLATE FOR LGA1366
Customer Reference
Detailed Description
Connector ILM Assembly For LGA1366 Sockets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
ILM Assembly
For Use With/Related Products
LGA1366 Sockets
Body Material
Steel
Body Finish
-
Color
Silver
Features
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.000In Stock
Ships from WEC