36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
1-1761465-1
1-1761465-1

1-1761465-1

DigiKey Part Number
A118528-ND
Manufacturer
Manufacturer Product Number
1-1761465-1
Description
CONN PCI EXP FMALE 36POS 0.039
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1-1761465-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tube
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
36
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.102
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,24000 €7,24 €
106,15200 €61,52 €
255,76640 €144,16 €
505,49120 €274,56 €
1005,22900 €522,90 €
3004,83913 €1.451,74 €
5004,66794 €2.333,97 €
1.0004,44539 €4.445,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,24000 €
Unit Price with VAT:8,47080 €