2 Rectangular Connectors - Housings Plug Red 0.307" (7.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1747050-2

DigiKey Part Number
A125463-ND
Manufacturer
Manufacturer Product Number
1-1747050-2
Description
CONN PLUG HSG 2POS 7.80MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Red 0.307" (7.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1747050-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.307" (7.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 48.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12.0000,09864 €1.183,68 €
Manufacturers Standard Package
Unit Price without VAT:0,09864 €
Unit Price with VAT:0,11541 €

Other Suppliers on DigiKey

48.000In Stock
Ships from WEC