



1-1734839-8 | |
|---|---|
DigiKey Part Number | A100297TR-ND - Tape & Reel (TR) A100297CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1734839-8 |
Description | CONN FPC TOP 18POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734839-8 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Thermoplastic |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Ivory |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2492111-8 | TE Connectivity AMP Connectors | 1.998 | 17-1-2492111-8CT-ND | 0,79000 € | MFR Recommended |
| 0528921833 | Molex | 176 | WM11086CT-ND | 1,21000 € | Similar |
| FH12-18S-0.5SH(55) | Hirose Electric Co Ltd | 2.741 | HFJ118CT-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,75360 € | 18,84 € |
| 50 | 0,71760 € | 35,88 € |
| 100 | 0,68320 € | 68,32 € |
| 250 | 0,64044 € | 160,11 € |
| 500 | 0,60986 € | 304,93 € |
| 1.000 | 0,58073 € | 580,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56408 € | 1.128,16 € |
| 4.000 | 0,53716 € | 2.148,64 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

