



1-1734248-6 | |
|---|---|
DigiKey Part Number | A100323TR-ND - Tape & Reel (TR) A100323CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1734248-6 |
Description | CONN FPC VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734248-6 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Polyamide (PA9T), Nylon 9T |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.217" (5.50mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 20 |
Cable End Type Tapered | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0526101672 | Molex | 9.374 | WM11010CT-ND | 1,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,92200 € | 19,22 € |
| 25 | 1,80160 € | 45,04 € |
| 50 | 1,71540 € | 85,77 € |
| 100 | 1,63340 € | 163,34 € |
| 250 | 1,53108 € | 382,77 € |
| 500 | 1,45800 € | 729,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41621 € | 1.416,21 € |
| 2.000 | 1,34865 € | 2.697,30 € |
| 3.000 | 1,31065 € | 3.931,95 € |
| 5.000 | 1,26431 € | 6.321,55 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,64420 € |

