Image for 1-166570-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-166570-0

DigiKey Part Number
1-166570-0-ND
Manufacturer
Manufacturer Product Number
1-166570-0
Description
CONN PLUG HSG 48POS GRAY PNL MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
48 Position Housing for Male Pins Connector Gray Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
-
Number of Positions
48
Pitch
0.200" (5.08mm)
Number of Rows
3
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
-
Color
Gray
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 370 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2005,08468 €6.101,62 €
Unit Price without VAT:5,08468 €
Unit Price with VAT:5,94908 €

Other Suppliers on DigiKey

370In Stock
Ships from WEC