
1-1600788-4 | |
|---|---|
DigiKey Part Number | A109018-ND |
Manufacturer | |
Manufacturer Product Number | 1-1600788-4 |
Description | CONN RCPT HSG MULTI-BEAM 32P BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 (24 + 8 Power) Position Housing for Female Sockets and Blade Sockets Connector Black Free Hanging (In-Line) Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1-1600788-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Housing for Female Sockets and Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 32 (24 + 8 Power) | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | - | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Latches | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 10 | 7,51400 € | 75,14 € |
| 25 | 7,04360 € | 176,09 € |
| 50 | 6,70700 € | 335,35 € |
| 100 | 6,38690 € | 638,69 € |
| 250 | 5,98728 € | 1.496,82 € |
| 500 | 5,70174 € | 2.850,87 € |
| 1.000 | 5,42989 € | 5.429,89 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,34280 € |

