1-1546108-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 3,41887 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,25839 €
Datasheet

Similar


Phoenix Contact
In Stock: 350
Unit Price: 9,66000 €
Datasheet

Similar


Phoenix Contact
In Stock: 46
Unit Price: 38,63000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 6,67060 €
Datasheet
Image for 1-1546108-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1546108-1

DigiKey Part Number
1-1546108-1-ND
Manufacturer
Manufacturer Product Number
1-1546108-1
Description
TERM BLOCK PLUG 11POS 5.08MM
Customer Reference
Detailed Description
11 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Type
Plug, Female Sockets
Number of Positions
11
Positions Per Level
11
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.05-3mm²
Color
Gray
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.79 Nm (7.0 Lb-In)
Wire Strip Length
6-7.5mm
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.610" (15.49mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes